Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoMOT3NCopy
Manufacturer Standard Lead Time11 weeks
Order Code3498470
Also Known AsGTIN UPC EAN: 5410329401245
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.480 (CNY42.3524) |
| 5+ | CNY33.940 (CNY38.3522) |
| 10+ | CNY32.700 (CNY36.951) |
| 20+ | CNY31.560 (CNY35.6628) |
| 50+ | CNY30.490 (CNY34.4537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.48 (CNY42.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMOT3NCopy
Manufacturer Standard Lead Time11 weeks
Order Code3498470
Also Known AsGTIN UPC EAN: 5410329401245
DC Motor Type-
Supply Voltage VDC12VDC
Rotational Speed Max11500rpm
Torque Max62.5g-cm
Power Rating5.617W
Motor Size27.9mm
External Length32.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MOT3N is DC motor.
- Grey colour, metal material
- Operating voltage range from 6 to 14V (12V nominal), 11500rpm speed (no load)
- 0.18A current (no load), 8768rpm speed (at max. efficiency)
- 0.726A current (at max. efficiency), 62.5gcm torque, 5.617W output at max efficiency
- 59.58% efficiency, 307.8gcm stall torque
- 180mA current consumption, 11500r/min maximum rotational speed
Technical Specifications
DC Motor Type
-
Rotational Speed Max
11500rpm
Power Rating
5.617W
External Length
32.6mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12VDC
Torque Max
62.5g-cm
Motor Size
27.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
