Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoE390F2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3498285
Also Known AsGTIN UPC EAN: 5410329587932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.750 (CNY29.0975) |
| 10+ | CNY23.020 (CNY26.0126) |
| 100+ | CNY20.560 (CNY23.2328) |
| 250+ | CNY19.460 (CNY21.9898) |
| 500+ | CNY19.080 (CNY21.5604) |
| 1000+ | CNY18.690 (CNY21.1197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.75 (CNY29.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
European 16A 2-pin + Earth Schuko socket for heavier duty applications
- IP44 Rated weatherproof body
- Spring shut socket cover
- 250VAC/16A rated
- Max cable: Ø10mm
- Screw Termination
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
250V
Current Rating
16A
Connector Body Material
Rubber Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
