Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part NoMCM-500/SWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4690698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.240 (CNY457.9212) |
| 5+ | CNY374.120 (CNY422.7556) |
| 10+ | CNY347.420 (CNY392.5846) |
| 25+ | CNY324.010 (CNY366.1313) |
| 50+ | CNY309.930 (CNY350.2209) |
| 100+ | CNY299.620 (CNY338.5706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.24 (CNY457.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part NoMCM-500/SWCopy
Manufacturer Standard Lead Time10 weeks
Order Code4690698
Connector Type AMini XLR Socket
Connector Type BMini XLR Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini XLR Socket
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Mini XLR Plug
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
