Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA70101Copy
Order Code2673626
Product RangeVCC - DSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY58.300 (CNY65.879) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,830.00 (CNY6,587.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7UA70101Copy
Order Code2673626
Product RangeVCC - DSM Series
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity80mcd
No. of Digits / Alpha1
Character Size17.78mm
Common ConnectionCommon Anode
Product RangeVCC - DSM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
80mcd
Character Size
17.78mm
Product Range
VCC - DSM Series
Technical Docs (1)
Alternatives for DSM7UA70101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001706
.jpg)