Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC05ONOFF
Order Code2706445
Product RangeCTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY58.250 (CNY65.8225) |
| 250+ | CNY50.200 (CNY56.726) |
| 500+ | CNY49.030 (CNY55.4039) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,825.00 (CNY6,582.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCTHS15CIC05ONOFF
Order Code2706445
Product RangeCTH Series
Technical Datasheet
Thread Size - Metric-
Contact Configuration-
Switch Terminals-
Sensing Distance Max0mm
Sensing Range Max0mm
Supply Voltage DC Min2V
Contact Current Max-
Sensor Output Type-
Supply Voltage DC Max5.5V
Contact Voltage VDC-
Display TypeLED
Backlighting ColourGreen
Pixel Size (H x W)-
Viewing Area (H x W)-
Product RangeCTH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
-
Switch Terminals
-
Sensing Range Max
0mm
Contact Current Max
-
Supply Voltage DC Max
5.5V
Display Type
LED
Pixel Size (H x W)
-
Product Range
CTH Series
Contact Configuration
-
Sensing Distance Max
0mm
Supply Voltage DC Min
2V
Sensor Output Type
-
Contact Voltage VDC
-
Backlighting Colour
Green
Viewing Area (H x W)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
.jpg)