Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1312316
Your Part Number
1,692 In Stock
Need more?
1,692 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.070 (CNY2.3391) |
Price for:Each
Minimum: 5
Multiple: 5
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4304H1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1312316
Technical Datasheet
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Lens ShapeRound
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Mounting
Through Hole
Forward Current If
10mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Case Size
T-1 3/4 (5mm)
Lens Shape
Round
MSL
-
Technical Docs (2)
Alternatives for 4304H1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
.jpg)