Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No19040357Copy
Manufacturer Standard Lead Time10 weeks
Order Code1842917
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.010 (CNY51.9913) |
| 10+ | CNY41.440 (CNY46.8272) |
| 25+ | CNY38.160 (CNY43.1208) |
| 50+ | CNY36.090 (CNY40.7817) |
| 100+ | CNY34.610 (CNY39.1093) |
| 500+ | CNY30.620 (CNY34.6006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.01 (CNY51.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No19040357Copy
Manufacturer Standard Lead Time10 weeks
Order Code1842917
Technical Datasheet
Operating Voltage24VDC
Mounting Hole Dia8mm
Luminous Intensity60mcd
IP / NEMA RatingIP40
Product Range-
Technical Specifications
Operating Voltage
24VDC
Luminous Intensity
60mcd
Product Range
-
Mounting Hole Dia
8mm
IP / NEMA Rating
IP40
Technical Docs (2)
Alternatives for 19040357
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00431
.jpg)