Print Page
VLP100
Linear Position Sensor, Square, 42 V, ± 0.1%, 5 kohm, 100 mm, VLP Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoVLP100Copy
Manufacturer Standard Lead Time34 weeks
Order Code4574683
Product RangeVLP Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,457.300 (CNY2,776.749) |
| 5+ | CNY2,376.740 (CNY2,685.7162) |
| 10+ | CNY2,329.210 (CNY2,632.0073) |
| 25+ | CNY2,281.680 (CNY2,578.2984) |
| 50+ | CNY2,234.140 (CNY2,524.5782) |
| 100+ | CNY2,186.610 (CNY2,470.8693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,457.30 (CNY2,776.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVLP100Copy
Manufacturer Standard Lead Time34 weeks
Order Code4574683
Product RangeVLP Series
Technical Datasheet
Enclosure DesignSquare
Input Voltage42V
Operating Wiper Current (max)-
Potentiometer Resistance5ohm
Life Expectancy (Cycles)25M
Linearity± 0.1%
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVLP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Square
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
25M
Housing Material
-
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
42V
Potentiometer Resistance
5ohm
Linearity
± 0.1%
Operating Temperature Min
-40°C
Product Range
VLP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06