Print Page
PZ12-A-75P
Linear Motion Position Sensor, Cylindrical, 60 V, ± 0.1%, 3 kohm, 75 mm, PZ12 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoPZ12-A-75PCopy
Order Code4574682
Product RangePZ12 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,340.330 (CNY1,514.5729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,340.33 (CNY1,514.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoPZ12-A-75PCopy
Order Code4574682
Product RangePZ12 Series
Technical Datasheet
Enclosure DesignCylindrical
Input Voltage60V
Operating Wiper Current (max)1mA
Potentiometer Resistance3ohm
Life Expectancy (Cycles)100M, 25M
Linearity± 0.1%
Housing MaterialAluminium
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePZ12 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
1mA
Life Expectancy (Cycles)
100M, 25M
Housing Material
Aluminium
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
60V
Potentiometer Resistance
3ohm
Linearity
± 0.1%
Operating Temperature Min
-30°C
Product Range
PZ12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06