Print Page
EURO-XPD-2832-811-214-911-00
Micro Angular Position Sensor, Analog CW, Ratiometric, 110°, 5V, Euro-XPD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-XPD-2832-811-214-911-00Copy
Manufacturer Standard Lead Time33 weeks
Order Code4574720
Product RangeEuro-XPD Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,195.030 (CNY1,350.3839) |
| 5+ | CNY1,155.840 (CNY1,306.0992) |
| 10+ | CNY1,132.730 (CNY1,279.9849) |
| 25+ | CNY1,109.610 (CNY1,253.8593) |
| 50+ | CNY1,086.490 (CNY1,227.7337) |
| 100+ | CNY1,063.380 (CNY1,201.6194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,195.03 (CNY1,350.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-XPD-2832-811-214-911-00Copy
Manufacturer Standard Lead Time33 weeks
Order Code4574720
Product RangeEuro-XPD Series
Technical Datasheet
Sensor TypeHall Effect, Rotary
Output TypeAnalogue CW, Ratiometric
Shaft Type8mm D Shaft
Contact TypeNon-Contact
Electrical Angle110°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25V to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-XPD Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Shaft Type
8mm D Shaft
Electrical Angle
110°
Supply Voltage
5V
Output Signal
0.25V to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analogue CW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-XPD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035