Print Page
EURO-MXPS-D-112-1521-360-1178-50
Micro Angular Position Sensor, Analog CW/CCW, Ratiometric, 360°, 5V, Euro-MXPS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-MXPS-D-112-1521-360-1178-50Copy
Manufacturer Standard Lead Time25 weeks
Order Code4574718
Product RangeEuro-MXPS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,041.460 (CNY1,176.8498) |
| 5+ | CNY970.580 (CNY1,096.7554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,041.46 (CNY1,176.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-MXPS-D-112-1521-360-1178-50Copy
Manufacturer Standard Lead Time25 weeks
Order Code4574718
Product RangeEuro-MXPS Series
Technical Datasheet
Sensor TypeHall Effect, Rotary
Output TypeAnalogue CW/CCW, Ratiometric
Shaft Type4mm Round Male D Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25V to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-MXPS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Shaft Type
4mm Round Male D Shaft
Electrical Angle
360°
Supply Voltage
5V
Output Signal
0.25V to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analogue CW/CCW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-MXPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02