Print Page
ETP-TP-B-2-5-23-10K3A1B
Temperature Sensor, Cylindrical, 20 mm x 5 mm Diameter, 10K3A1B Thermistor
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-TP-B-2-5-23-10K3A1BCopy
Manufacturer Standard Lead Time14 weeks
Order Code2362666
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.570 (CNY267.3241) |
| 5+ | CNY221.060 (CNY249.7978) |
| 10+ | CNY217.560 (CNY245.8428) |
| 25+ | CNY214.060 (CNY241.8878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.57 (CNY267.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-TP-B-2-5-23-10K3A1BCopy
Manufacturer Standard Lead Time14 weeks
Order Code2362666
Technical Datasheet
Sensing Temperature Min-40°C
RTD TypeProbe with Leads
RTD Accuracy-
Sensing Temperature Max125°C
Measured Temperature Min-40°C
Resistance10kohm
Measured Temperature Max125°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe MaterialBrass
Probe Diameter-
Probe Length20mm
Cable Length - Metric230mm
Cable Length - Imperial9.1"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ETP-TP-B-2-5-23-10K3A1B is a brass Tubular Sensor with 28AWG solid silver-plated copper leads with white Kynar insulation.
- Miniature design with 5mm OD
- General instrumentation temperature probe in brass housing
- High temperature range
- Solid tin plated lead wires
- Improved potting epoxy has outstanding thermal conductivity for faster response times
- Resistance values from 2.2 to 100kΩ
Applications
HVAC, Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-40°C
RTD Accuracy
-
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
230mm
Cable Termination
Wire Leaded
Product Range
-
RTD Type
Probe with Leads
Sensing Temperature Max
125°C
Resistance
10kohm
Resistance @ 0°C
10kohm
Probe Material
Brass
Probe Length
20mm
Cable Length - Imperial
9.1"
Wire Configuration
2-Wire
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003