Print Page
ETP-SP-8-23-10K3A1B
Temperature Sensor, Hex Bolt, M8, 10K3A1B Thermistor
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-SP-8-23-10K3A1BCopy
Order Code2362665
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.330 (CNY226.3729) |
| 10+ | CNY180.590 (CNY204.0667) |
| 25+ | CNY177.730 (CNY200.8349) |
| 50+ | CNY174.870 (CNY197.6031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.33 (CNY226.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-SP-8-23-10K3A1BCopy
Order Code2362665
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
RTD Accuracy-
Measured Temperature Min-40°C
Resistance10kohm
Measured Temperature Max125°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter-
Probe Length17mm
Cable Length - Metric230mm
Cable Length - Imperial9.1"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
125°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
230mm
Cable Termination
Wire Leaded
Product Range
-
Sensing Temperature Min
-40°C
RTD Accuracy
-
Resistance
10kohm
Resistance @ 0°C
10kohm
Probe Material
Stainless Steel
Probe Length
17mm
Cable Length - Imperial
9.1"
Wire Configuration
2-Wire
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009