Print Page
EPT8100-C-00400-A-5-C
Pressure Transmitter, 58.01 PSI, Absolute, Stainless Steel, -40 °C to 125°C, 1/8" NPT Male
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT8100-C-00400-A-5-CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4574764
Product RangeEPT8100 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,291.440 (CNY1,459.3272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,291.44 (CNY1,459.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT8100-C-00400-A-5-CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4574764
Product RangeEPT8100 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max58.01psi
Pressure Port Size1/8"
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media Type-
Output Interface0.5V to 4.5V
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEPT8100 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
1/8"
Supply Voltage Min
4.5VDC
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT8100 Series
Pressure Port Type
NPT Male
Operating Pressure Max
58.01psi
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
5.5VDC
Output Interface
0.5V to 4.5V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115