Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKZN100ELL102MJC5SCopy
Manufacturer Standard Lead Time29 weeks
Order Code2504410
Product RangeKZN Series
Your Part Number
1,776 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
1,276 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY3.200 (CNY3.616) |
| 25+ | CNY3.010 (CNY3.4013) |
| 50+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN100ELL102MJC5SCopy
Manufacturer Standard Lead Time29 weeks
Order Code2504410
Product RangeKZN Series
Technical Datasheet
Capacitance1000µF
Capacitor TerminalsPC Pin
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeKZN Series
Ripple Current1.7A
Operating Temperature Min-40°C
Technical Specifications
Capacitance
1000µF
Product Diameter
10mm
Product Width
-
Product Range
KZN Series
Operating Temperature Min
-40°C
Capacitor Terminals
PC Pin
Product Length
-
Product Height
12.5mm
Ripple Current
1.7A
Technical Docs (1)
Alternatives for EKZN100ELL102MJC5S
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804