Print Page
S2G
Standard Recovery Diode, 400 V, 1.5 A, Single, 1.15 V, 2 µs, 50 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNBRANDED
Manufacturer Part NoS2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code646969
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.350 (CNY2.6555) |
| 25+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.904 (CNY1.0215) |
| 1000+ | CNY0.820 (CNY0.9266) |
| 2500+ | CNY0.736 (CNY0.8317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.35 (CNY2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoS2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code646969
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for S2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202