Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.720 (CNY333.0336) |
| 5+ | CNY287.160 (CNY324.4908) |
| 10+ | CNY277.150 (CNY313.1795) |
| 25+ | CNY267.670 (CNY302.4671) |
| 50+ | CNY259.740 (CNY293.5062) |
| 100+ | CNY240.790 (CNY272.0927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.72 (CNY333.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoWK 4.5T-2/S618Copy
Order Code2501207
Connector Type A90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Product Range-
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
2m
No. of Positions
5 Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957
