Print Page
Image is for illustrative purposes only. Please refer to product description.

108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY531.300 (CNY600.369) |
| 5+ | CNY517.660 (CNY584.9558) |
| 10+ | CNY499.630 (CNY564.5819) |
| 25+ | CNY482.540 (CNY545.2702) |
| 50+ | CNY468.240 (CNY529.1112) |
| 100+ | CNY434.080 (CNY490.5104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY531.30 (CNY600.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-10Copy
Order Code2840479
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Product Range-
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
10m
No. of Positions
4 Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411869
