Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY538.580 (CNY608.5954) |
| 5+ | CNY524.750 (CNY592.9675) |
| 10+ | CNY506.470 (CNY572.3111) |
| 25+ | CNY489.140 (CNY552.7282) |
| 50+ | CNY474.650 (CNY536.3545) |
| 100+ | CNY440.020 (CNY497.2226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.58 (CNY608.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoPKW 4M-3-RS 4.4TCopy
Order Code2840560
Connector Type B90° M12 Receptacle
Cable Length - Metric3m
Product Range-
Technical Specifications
Connector Type B
90° M12 Receptacle
Product Range
-
Cable Length - Metric
3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094802
