Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.580 (CNY146.4254) |
| 10+ | CNY126.250 (CNY142.6625) |
| 25+ | CNY121.850 (CNY137.6905) |
| 100+ | CNY117.680 (CNY132.9784) |
| 250+ | CNY114.200 (CNY129.046) |
| 500+ | CNY105.870 (CNY119.6331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.58 (CNY146.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFS 4.4-0.5/14.5/NPTCopy
Order Code2840460
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial0.656ft
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Imperial
0.656ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
