Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.550 (CNY488.7815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.55 (CNY488.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBSV4157-0/9Copy
Order Code2840532
Sensor Connector Size-
Sensor Contact Type-
Sensor Connector Mounting-
IP / NEMA RatingIP67
Contact MaterialBrass
Contact PlatingGold
Current Rating9A
Technical Specifications
Sensor Connector Size
-
Sensor Connector Mounting
-
Contact Material
Brass
Current Rating
9A
Sensor Contact Type
-
IP / NEMA Rating
IP67
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066096
