Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.640 (CNY191.6932) |
| 5+ | CNY152.680 (CNY172.5284) |
| 10+ | CNY149.630 (CNY169.0819) |
| 25+ | CNY147.170 (CNY166.3021) |
| 50+ | CNY147.160 (CNY166.2908) |
| 100+ | CNY147.150 (CNY166.2795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.64 (CNY191.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoB 8241-0/PG 9Copy
Order Code2840518
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Voltage Rating250V
Technical Specifications
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle Cable Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Contact Material
Brass
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
