Print Page
Image is for illustrative purposes only. Please refer to product description.

106 In Stock
Need more?
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.560 (CNY265.0528) |
| 5+ | CNY226.520 (CNY255.9676) |
| 10+ | CNY220.480 (CNY249.1424) |
| 25+ | CNY215.150 (CNY243.1195) |
| 50+ | CNY209.980 (CNY237.2774) |
| 100+ | CNY208.380 (CNY235.4694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.56 (CNY265.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Gender
Female
Connector Coding
-
Current Rating
4A
IP / NEMA Rating
IP67
Contact Material
Brass
Voltage Rating
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
