Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.350 (CNY24.1255) |
| 5+ | CNY19.980 (CNY22.5774) |
| 25+ | CNY19.170 (CNY21.6621) |
| 50+ | CNY18.790 (CNY21.2327) |
| 100+ | CNY18.420 (CNY20.8146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.35 (CNY24.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoLCLCopy
Order Code106331
Technical Datasheet
Connector to ConnectorRJ12 Plug to Spade Terminals
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The LCL is a 3m 6/6-way Line Cord with 26AWG 7 strand copper conductor, PVC insulation and jacket. It features 20mΩ per meter conductor resistance, 100MΩ insulation resistance, 18lbs minimum plug pull force and 4.4lbs minimum terminal crimping strength.
- 500VAC Dielectric strength
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Connector to Connector
RJ12 Plug to Spade Terminals
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
