Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoJSPCopy
Manufacturer Standard Lead Time12 weeks
Order Code454485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.450 (CNY31.0185) |
| 5+ | CNY22.990 (CNY25.9787) |
| 25+ | CNY19.760 (CNY22.3288) |
| 50+ | CNY18.310 (CNY20.6903) |
| 100+ | CNY17.040 (CNY19.2552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.45 (CNY31.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoJSPCopy
Manufacturer Standard Lead Time12 weeks
Order Code454485
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The JSP is a 8P8C Surface Socket with hard gold over nickel plated phosphorous bronze alloy contacts and PVC insulation. This female connector has screw termination and accepts 26AWG wire gauge. Unit is suitable for round or flat cable entry. Screw terminations accepts 3 to 3.5mm spade terminals or bare wire. Socket is also provided with 2 22mm #6 wood screws for mounting the base unit.
- 1.5A Rated current
- 20mΩ Maximum contact resistance
- <gt/>10MΩ Insulation resistance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Alternatives for JSP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
