Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ157.
Order Code3564137
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ157.
Order Code3564137
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeTriaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingPanel Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (10-Jun-2022)
Alternatives for BJ157.
1 Product Found
Product Overview
The BJ157 is a bulkhead solder Triaxial Straight Jack with nickel-plated body.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
