Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75C-204.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4550043
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.000 (CNY316.400) |
| 5+ | CNY262.540 (CNY296.6702) |
| 10+ | CNY245.070 (CNY276.9291) |
| 25+ | CNY231.390 (CNY261.4707) |
| 50+ | CNY223.410 (CNY252.4533) |
| 100+ | CNY220.510 (CNY249.1763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.00 (CNY316.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75C-204.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4550043
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRaychem 10602
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Raychem 10602
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for PL75C-204.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
