Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75C-201.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3411760
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
67 In Stock
Need more?
67 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.330 (CNY238.8029) |
| 5+ | CNY200.010 (CNY226.0113) |
| 10+ | CNY188.680 (CNY213.2084) |
| 25+ | CNY180.590 (CNY204.0667) |
| 50+ | CNY174.800 (CNY197.524) |
| 100+ | CNY172.900 (CNY195.377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.33 (CNY238.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75C-201.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3411760
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
