Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-9Copy
Manufacturer Standard Lead Time6 weeks
Order Code1206756
Product Range70
Your Part Number
256 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
243 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.620 (CNY208.6206) |
| 5+ | CNY174.370 (CNY197.0381) |
| 10+ | CNY164.060 (CNY185.3878) |
| 25+ | CNY158.940 (CNY179.6022) |
| 50+ | CNY158.190 (CNY178.7547) |
| 100+ | CNY157.440 (CNY177.9072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.62 (CNY208.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-9Copy
Manufacturer Standard Lead Time6 weeks
Order Code1206756
Product Range70
Technical Datasheet
Connector TypeTwinax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance-
Coaxial Cable TypeTWC-78-2, TWC-124-2
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range70
SVHCLead (10-Jun-2022)
Product Overview
The PL75-9 is a 3-lug straight Twinax Connector with wrench-crimp termination. The TRB series miniature plug is made of nickel-plated brass. The plug has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- Compatible with TWC-78-2, TWC-124-2, M17/45-RG 308 twinax cable
- -65 to +165°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Connector Type
Twinax Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
TWC-78-2, TWC-124-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
70
Alternatives for PL75-9
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
