Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL375-64Copy
Order Code4538885
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.850 (CNY433.7505) |
| 5+ | CNY360.030 (CNY406.8339) |
| 10+ | CNY336.210 (CNY379.9173) |
| 25+ | CNY322.550 (CNY364.4815) |
| 50+ | CNY308.180 (CNY348.2434) |
| 100+ | CNY294.390 (CNY332.6607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.85 (CNY433.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL375-64Copy
Order Code4538885
Connector TypeTwinax / Triax Coaxial TRT
Connector TypeTwinax / Triax Coaxial TRT
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance-
Coaxial Cable TypeRaychem 7528A5314
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRT
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Connector Type
Twinax / Triax Coaxial TRT
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
Raychem 7528A5314
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026808
