Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155AC-306Copy
Manufacturer Standard Lead Time6 weeks
Order Code4538883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY581.730 (CNY657.3549) |
| 5+ | CNY546.880 (CNY617.9744) |
| 10+ | CNY512.020 (CNY578.5826) |
| 25+ | CNY510.850 (CNY577.2605) |
| 50+ | CNY509.680 (CNY575.9384) |
| 100+ | CNY508.500 (CNY574.605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY581.73 (CNY657.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155AC-306Copy
Manufacturer Standard Lead Time6 weeks
Order Code4538883
Connector TypeTwinax / Triax Coaxial TRS
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeM17/134-00002, TRC-50-2
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRS
Coaxial Termination
Crimp
Coaxial Cable Type
M17/134-00002, TRC-50-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017841
