Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155-33Copy
Order Code4538879
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.470 (CNY327.1011) |
| 5+ | CNY268.970 (CNY303.9361) |
| 10+ | CNY248.460 (CNY280.7598) |
| 25+ | CNY239.430 (CNY270.5559) |
| 50+ | CNY230.330 (CNY260.2729) |
| 100+ | CNY226.060 (CNY255.4478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.47 (CNY327.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155-33Copy
Order Code4538879
Connector TypeTwinax / Triax Coaxial TRS
Connector TypeTwinax / Triax Coaxial TRS
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance-
Coaxial Cable TypeTRC-75-1
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRS
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Connector Type
Twinax / Triax Coaxial TRS
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
TRC-75-1
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
