Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM49142/09-0006Copy
Order Code4538906
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY805.520 (CNY910.2376) |
| 5+ | CNY762.280 (CNY861.3764) |
| 10+ | CNY719.040 (CNY812.5152) |
| 25+ | CNY712.490 (CNY805.1137) |
| 50+ | CNY694.170 (CNY784.4121) |
| 100+ | CNY665.830 (CNY752.3879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY805.52 (CNY910.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM49142/09-0006Copy
Order Code4538906
Connector TypeTwinax TRB
Connector TypeTwinax TRB
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance-
Coaxial Cable TypeM17/176-00002
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax TRB
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Connector Type
Twinax TRB
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279418
