Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBJ3157Copy
Manufacturer Standard Lead Time7 weeks
Order Code4538892
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.510 (CNY667.2763) |
| 5+ | CNY548.030 (CNY619.2739) |
| 10+ | CNY505.540 (CNY571.2602) |
| 25+ | CNY481.490 (CNY544.0837) |
| 50+ | CNY462.210 (CNY522.2973) |
| 100+ | CNY445.590 (CNY503.5167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.51 (CNY667.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBJ3157Copy
Manufacturer Standard Lead Time7 weeks
Order Code4538892
Connector TypeTriaxial TTM
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingThrough Hole Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Triaxial TTM
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
