Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ74C-201Copy
Order Code4538880
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY651.830 (CNY736.5679) |
| 5+ | CNY585.320 (CNY661.4116) |
| 10+ | CNY519.580 (CNY587.1254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY651.83 (CNY736.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ74C-201Copy
Order Code4538880
Connector TypeTwinax / Triax Coaxial TRB
Connector TypeTwinax / Triax Coaxial TRB
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeM17/176-00002
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TRB
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Connector Type
Twinax / Triax Coaxial TRB
Coaxial Termination
Crimp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
