Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ3159AC-201Copy
Order Code4538881
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.370 (CNY595.9281) |
| 5+ | CNY494.760 (CNY559.0788) |
| 10+ | CNY462.140 (CNY522.2182) |
| 25+ | CNY445.440 (CNY503.3472) |
| 50+ | CNY426.670 (CNY482.1371) |
| 100+ | CNY407.630 (CNY460.6219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.37 (CNY595.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ3159AC-201Copy
Order Code4538881
Connector TypeTwinax / Triax Coaxial TTM
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeM17/176-00002
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Twinax / Triax Coaxial TTM
Coaxial Termination
Crimp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
