Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoAD78Copy
Manufacturer Standard Lead Time5 weeks
Order Code1427922
Your Part Number
126 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
112 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.570 (CNY354.3341) |
| 5+ | CNY291.910 (CNY329.8583) |
| 10+ | CNY270.240 (CNY305.3712) |
| 25+ | CNY251.140 (CNY283.7882) |
| 50+ | CNY242.750 (CNY274.3075) |
| 100+ | CNY231.790 (CNY261.9227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.57 (CNY354.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoAD78Copy
Manufacturer Standard Lead Time5 weeks
Order Code1427922
Technical Datasheet
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeTRB
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The AD78 is a straight 3-lug TRB Coaxial Adapter with female to female connection and nickel finish. It features 500MHz maximum frequency and twinax/triax impedance.
Applications
RF Communications
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
TRB
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013155
