Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU324-010Copy
Manufacturer Standard Lead Time8 weeks
Order Code2611793
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.540 (CNY156.5502) |
| 10+ | CNY117.730 (CNY133.0349) |
| 25+ | CNY110.360 (CNY124.7068) |
| 100+ | CNY100.080 (CNY113.0904) |
| 250+ | CNY93.820 (CNY106.0166) |
| 500+ | CNY89.350 (CNY100.9655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.54 (CNY156.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU324-010Copy
Manufacturer Standard Lead Time8 weeks
Order Code2611793
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
USB StandardUSB 3.0
Jacket ColourBlue
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Cable Length - Metric
3m
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139346
