Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-010-15ACopy
Manufacturer Standard Lead Time9 weeks
Order Code2578666
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.830 (CNY281.1779) |
| 5+ | CNY237.300 (CNY268.149) |
| 10+ | CNY229.480 (CNY259.3124) |
| 25+ | CNY225.040 (CNY254.2952) |
| 50+ | CNY218.660 (CNY247.0858) |
| 100+ | CNY212.980 (CNY240.6674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.83 (CNY281.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-010-15ACopy
Manufacturer Standard Lead Time9 weeks
Order Code2578666
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating250VAC
Jacket ColourBlack
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Metric
3.05m
Voltage Rating
250VAC
Cable Length - Imperial
10ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503496
