Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.970 (CNY213.5361) |
| 10+ | CNY178.270 (CNY201.4451) |
| 25+ | CNY172.720 (CNY195.1736) |
| 100+ | CNY163.860 (CNY185.1618) |
| 250+ | CNY159.630 (CNY180.3819) |
| 500+ | CNY156.920 (CNY177.3196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.97 (CNY213.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-003Copy
Order Code2578673
Technical Datasheet
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Cable Length - Metric1m
Voltage Rating250VAC
Product Range-
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Voltage Rating
250VAC
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178718
