Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-025Copy
Manufacturer Standard Lead Time10 weeks
Order Code2578482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.990 (CNY186.4387) |
| 10+ | CNY157.350 (CNY177.8055) |
| 25+ | CNY152.160 (CNY171.9408) |
| 100+ | CNY149.220 (CNY168.6186) |
| 250+ | CNY144.990 (CNY163.8387) |
| 500+ | CNY141.230 (CNY159.5899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.99 (CNY186.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-025Copy
Manufacturer Standard Lead Time10 weeks
Order Code2578482
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric7.6m
Voltage Rating125VAC
Product Range-
Cable Length - Imperial25ft
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Voltage Rating
125VAC
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
