Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-020Copy
Manufacturer Standard Lead Time9 weeks
Order Code2578481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.680 (CNY145.4084) |
| 10+ | CNY122.720 (CNY138.6736) |
| 25+ | CNY118.680 (CNY134.1084) |
| 100+ | CNY116.380 (CNY131.5094) |
| 250+ | CNY113.080 (CNY127.7804) |
| 500+ | CNY110.140 (CNY124.4582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.68 (CNY145.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-020Copy
Manufacturer Standard Lead Time9 weeks
Order Code2578481
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric6m
Voltage Rating125VAC
Product Range-
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Voltage Rating
125VAC
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554299
