Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-21Copy
Order Code1824895
Product RangeSP Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.140 (CNY154.9682) |
| 5+ | CNY134.210 (CNY151.6573) |
| 10+ | CNY131.200 (CNY148.256) |
| 25+ | CNY128.890 (CNY145.6457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.14 (CNY154.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-21Copy
Order Code1824895
Product RangeSP Series
Technical Datasheet
Turns Ratio2.24:1
Primary Impedance10kohm
Secondary Impedance2kohm
Secondary Power50mW
Frequency Max100kHz
Isolation Voltage1kV
Transformer ApplicationsHigh Reliability
DC Resistance Primary1.05kohm
DC Resistance Secondary330ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeSP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding designs. This transformer is available for a wide variety of applications. The line of Red Spec audio transformer is designed and constructed to meet the rigid requirements of MIL-T-27E. It features an epoxy moulded case, gold-plated leads and exceptional operation from 300Hz to 100kHz.
- -40 to 85°C Operating temperature range
Applications
Audio
Technical Specifications
Turns Ratio
2.24:1
Secondary Impedance
2kohm
Frequency Max
100kHz
Transformer Applications
High Reliability
DC Resistance Secondary
330ohm
Transformer Terminals
PC Pin
Product Range
SP Series
Primary Impedance
10kohm
Secondary Power
50mW
Isolation Voltage
1kV
DC Resistance Primary
1.05kohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
