Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-1000-C2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4066596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8+ | CNY154.940 (CNY175.0822) |
| 10+ | CNY152.160 (CNY171.9408) |
| 25+ | CNY149.370 (CNY168.7881) |
Price for:Each
Minimum: 8
Multiple: 8
CNY1,239.52 (CNY1,400.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-1000-C2Copy
Manufacturer Standard Lead Time27 weeks
Order Code4066596
Technical Datasheet
Primary Voltages115V, 230V
Secondary Voltages18V
Power Rating36VA
Frequency Range50Hz / 60Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Primary Voltages
115V, 230V
Power Rating
36VA
Product Range
-
Secondary Voltages
18V
Frequency Range
50Hz / 60Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212625
