Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY43.420 (CNY49.0646) |
| 25+ | CNY38.580 (CNY43.5954) |
| 50+ | CNY34.560 (CNY39.0528) |
| 100+ | CNY33.190 (CNY37.5047) |
| 250+ | CNY31.830 (CNY35.9679) |
| 500+ | CNY29.850 (CNY33.7305) |
| 1000+ | CNY28.830 (CNY32.5779) |
Price for:Each
Minimum: 10
Multiple: 10
CNY434.20 (CNY490.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS36-065-C2
Order Code4066594
Technical Datasheet
Secondary Voltages18V
Winding TypeDual Primary, Dual Secondary
Current Rating65mA
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Secondary Voltages
18V
Current Rating
65mA
Product Range
-
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
