Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMV 0515DENCopy
Order Code2829761
Product RangeTMV-EN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.500 (CNY112.435) |
| 5+ | CNY95.520 (CNY107.9376) |
| 10+ | CNY93.750 (CNY105.9375) |
| 50+ | CNY91.970 (CNY103.9261) |
| 100+ | CNY83.070 (CNY93.8691) |
| 250+ | CNY80.100 (CNY90.513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.50 (CNY112.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMV 0515DENCopy
Order Code2829761
Product RangeTMV-EN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 130mA
Output Voltage - Output 2-15V
Output Current - Output 230mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.5mm
Height12.5mm
Depth22mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTMV-EN Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
30mA
Output Current - Output 2
30mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
TMV-EN Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.5mm
Depth
22mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TMV 0515DEN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
