Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-25-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code2985686
Product RangeTRHTSA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.560 (CNY301.2128) |
| 10+ | CNY257.660 (CNY291.1558) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY266.56 (CNY301.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M6-25-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code2985686
Product RangeTRHTSA
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length25mm
External Width10mm
Product RangeTRHTSA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
External Width
10mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
M6
Standoff Type
Hex Female-Female
Overall Length
25mm
Product Range
TRHTSA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
