Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M3-30-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code2985680
Product RangeTRHTSA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.310 (CNY175.5003) |
| 10+ | CNY149.950 (CNY169.4435) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY155.31 (CNY175.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M3-30-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code2985680
Product RangeTRHTSA
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length30mm
External Width6mm
Product RangeTRHTSA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
30mm
Product Range
TRHTSA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
