Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No4.8 X 50 IPSTDX Z100 DIN7504Copy
Manufacturer Standard Lead Time22 weeks
Order Code3442701
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.370 (CNY52.3981) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY46.37 (CNY52.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.8 X 50 IPSTDX Z100 DIN7504Copy
Manufacturer Standard Lead Time22 weeks
Order Code3442701
Thread Size - Imperial-
Thread Size - Metric4.8mm
Screw Length50mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleRaised / Countersunk Head Phillips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
50mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
4.8mm
Fastener Plating
Zinc
Screw Head Style
Raised / Countersunk Head Phillips
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
