Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 22 WXSTDX Z100 DIN7504Copy
Order Code3442725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.840 (CNY37.1092) |
| 20+ | CNY31.520 (CNY35.6176) |
| 40+ | CNY30.310 (CNY34.2503) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY32.84 (CNY37.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 22 WXSTDX Z100 DIN7504Copy
Order Code3442725
Thread Size - Imperial-
Thread Size - Metric4.2mm
Screw Length22mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleHex Washer Head
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
22mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
4.2mm
Fastener Plating
Zinc
Screw Head Style
Hex Washer Head
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
